295670-100385 | PEPPERL+FUCHS
Distance sensor, 0.03-10 m, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 295670-100385
Order No.: 28G5894
EAN: 4050143580224
MPN:
295670-100385
OMD10M-R200-2EP-IO-V1-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
434.5285 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
434.53 € *
Price list
Quantity
Price per unit*
1 pcs.
434.5285 €
2 pcs.
424.3064 €
*incl. VAT plus shipping costs
Subject to prior sale
Distance sensor, OMD10M-R200-2EP-IO-V1-L, PEPPERL+FUCHS
Universal distance sensor, measurement to object, IO-Link interface, measuring method PRT, measuring range up to 10 m, red laser light, laser class 1, push-pull output, M12 plug.
Features
- Medium design with versatile mounting options
- Space-saving distance sensors in small standardized design
- Measuring method PRT (Pulse Ranging Technology)
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Version | modulated visible red light | |
| Detecting distance | 0.03-10 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |