295670-100128 | PEPPERL+FUCHS
Distance sensor, 100-550 mm, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 295670-100128
Order No.: 28G5679
EAN: 4050143223534
MPN:
295670-100128
OMT550-R200-EP-IO-V3
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
343.8029 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
343.80 € *
Price list
Quantity
Price per unit*
1 pcs.
343.8029 €
2 pcs.
335.7228 €
*incl. VAT plus shipping costs
Subject to prior sale
Distance sensor, OMT550-R200-EP-IO-V3, PEPPERL+FUCHS
Distance sensor, Medium design with versatile mounting options, Space-saving distance sensors in small standardized design.
Features
- Multi Pixel Technology (MPT) - exact and precise signal evaluation
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Version | modulated visible red light | |
| Detecting distance | 100-550 mm | |
| Output | PNP/NPN | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 2 ms | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |