285693-100016 | PEPPERL+FUCHS
Read head, 100 mm, PNP (programmable), 24 VDC, M12-connector, IP67, 285693-100016
Order No.: 28G7531
MPN:
285693-100016
PGV100IQ-F200-B21-V1D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,655.7514 € *
Standard delivery time from the manufacturer is: 3 Weeks
Optical reading head, PGV100IQ-F200-B21-V1D, PEPPERL+FUCHS
Read head for incident light positioning system.
Features
- Mechanically rugged: no wearing parts, long operating life, maintenance-free
- Non-contact positioning on Data Matrix code tape
- Noncontact positioning with Data Matrix TAGs
- Reading of Data Matrix control codes
- Infrared light
- EtherCAT interface
- Output of code quality
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | read head, optical | |
| Version | infrared | |
| Detecting distance | 100 mm | |
| Output | PNP (programmable) | |
| Design | D | |
| Connection | M12-connector | |
| Voltage | 24 VDC | |
| Power supply | 400 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90314990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |