284796 | PEPPERL+FUCHS
Lift light grid, 0-3.5 m, PNP/NPN, 11-30 VDC, M8-connector, IP54, 284796
Order No.: 28G7441
EAN: 4050143048700
MPN:
284796
AL2109-P-1820/25/49/76a/143
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
573.2825 € *
Standard delivery time from the manufacturer is: 8 Weeks
Elevator light grid, AL2109-P-1820/25/49/76a/143, PEPPERL+FUCHS
High-resolution light grid for detecting people and objects, set comprising emitter and receiver, field height: 1800 mm, light/dark on, 1 NPN output and 1 PNP output, M8 plug.
Features
- Low-profile, high resolution light grid for monitoring locking edges on elevators and accesses
- Dense monitoring field with up to 135 beams ensures that small objects are detected
- Object detection up to distance of zero
- Automatic beam crossing
- Test input
- Insensitive to reflection and ambient light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | lift light grid | |
| Version | infrared | |
| Detecting distance | 0-3.5 m | |
| Output | PNP/NPN | |
| Connection | M8-connector | |
| Voltage | 11-30 VDC | |
| Power supply | 180 mA | |
| Activation time | 100 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP54 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |