284586-100009 | PEPPERL+FUCHS
Laser light section sensor, 60-700 mm, 24 V, M12-connector, IP67, 284586-100009
Order No.: 28G5928
EAN: 4050143495702
MPN:
284586-100009
VLE700-F280-B12-1200
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,663.5532 € *
Standard delivery time from the manufacturer is: 8 Weeks
Laser light sensor , VLE700-F280-B12-1200, PEPPERL+FUCHS
Laser light sensor for profile matching; Resolution: 1280 x 960 Pixel; Measuring range: X = 60 - 345 mm, Z = 100 - 700 mm; Scan rate: 30 s-1; Ethernet TCP/IP interface.
Features
- Height profile output
- Area image output
- Resolution 1280 x 960 pixel
- Intelligent exposure time control
- Laser class 1, eyesafe
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | laser light section sensor | |
| Version | red laser + integrated red LED flash 650 nm | |
| Detecting distance | 60-700 mm | |
| Connection | M12-connector | |
| Voltage | 24 V | |
| Power supply | 250 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90314990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |