280994 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 20-100 mm, PNP, 10-30 VDC, cable, 2 m, IP67, 280994

Order No.: 28G3808
EAN: 4050143190010
MPN:
280994
ML100-8-H-5374/115/120/162
280994 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
217.7581 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
217.76 € *
Price list
Quantity
Price per unit*
1 pcs.
217.7581 €
2 pcs.
212.4388 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, ML100-8-H-5374/115/120/162, PEPPERL+FUCHS

Diffuse mode sensor with special light spots for detecting PCBs, background suppression, miniature design, 100 mm detection range, red light, light/dark on, PNP outputs, fixed cable.

Features

  • Diffuse mode sensor with multiple light spots
  • Specially designed for detecting critical objects such as PCBs
  • Miniature design
  • Detects objects in front of a close background through precise background suppression
  • Can be adapted to the application in question thanks to the adjustable detection range
  • Precision object detection, almost irrespective of the color
  • Not sensitive to ambient light, even with switched energy saving lamps
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 20-100 mm
Output PNP
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 15 mA
Activation time 1 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes