276144 | PEPPERL+FUCHS
Read head, 150 mm, 24 VDC, M12-connector, IP67, 276144
Order No.: 28G7520
EAN: 4050143047260
MPN:
276144
PGV150I-F200-B16-V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2,943.1199 € *
Standard delivery time from the manufacturer is: 3 Weeks
Optical reading head, PGV150I-F200-B16-V15, PEPPERL+FUCHS
Read head for incident light positioning system.
Features
- Mechanically rugged: no wearing parts, long operating life, maintenance-free
- CANopen interface
- Non-contact positioning on Data Matrix code tape
- Noncontact positioning with Data Matrix TAGs
- Reading of Data Matrix control codes
- Infrared light
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | read head, optical | |
| Version | infrared | |
| Detecting distance | 150 mm | |
| Design | A | |
| Connection | M12-connector | |
| Voltage | 24 VDC | |
| Power supply | 400 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90314990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |