268532 | PEPPERL+FUCHS

BIS510P-F201A-60, Vision Sensor

Order No.: 28G5975
EAN: 4050143046270
MPN:
268532
BIS510P-F201A-60
268532 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,043.5486 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4,043.55 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,043.5486 €

Vision Sensor, BIS510P-F201A-60, PEPPERL+FUCHS

Sheet inspection sensor for monitoring print by comparing stored images or barcode evaluation.

Features

  • Automatic learning of the reference image
  • Automatic search for optimum image section
  • Reliable on reflective surfaces through polarization filter technology
  • Integrated error image memory
  • Integrated illumination
  • Image and barcode recognition with 10 page/s and a maximum sheet speed of 4 m/s
Technical specifications
Filter Property Value
Product type vision sensor
Version integrated LED flash, white
Output PNP
Connection M12-connector
Voltage 24 VDC
Power supply 250 mA
Logistics
Property Value
Country of origin VN
Customs tariff number 90314990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes