267075-100569 | PEPPERL+FUCHS
Reflecting light barrier, 0-3.5 m, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100569
Order No.: 28G3462
EAN: 4050143293612
MPN:
267075-100569
OBG5000-R102-2EP1-IO-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
153.4862 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
153.49 € *
Price list
Quantity
Price per unit*
1 pcs.
153.4862 €
2 pcs.
149.7377 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, OBG5000-R102-2EP1-IO-V31, PEPPERL+FUCHS
Retroreflective sensor with polarization filter. for clear object detection.
Features
- Miniature design with versatile mounting options
- Detects transparent objects, i.e., clear glass, PET and transparent films
- Two machines in one: clear object detection or reflection operating mode with long range
- High degree of protection IP69K
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-3.5 m | |
| Output | PNP/NPN | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |