267075-100522 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 5-150 mm, PNP/NPN, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100522
Order No.: 28G4005
EAN: 4050143260331
MPN:
267075-100522
OBT150-R101-2EP1-IO-V31-IR
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
136.1003 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
136.10 € *
Price list
Quantity
Price per unit*
1 pcs.
136.1003 €
2 pcs.
132.6017 €
3 pcs.
129.2935 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, OBT150-R101-2EP1-IO-V31-IR, PEPPERL+FUCHS
Triangulation sensor with background suppression.
Features
- Miniature design with versatile mounting options
- Best background suppressor in its class
- Precision object detection, almost irrespective of the color
- Extended temperature range: -40 °C - 60 °C
- High degree of protection IP69K
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light, 850 nm | |
| Detecting distance | 5-150 mm | |
| Output | PNP/NPN | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |