267075-100508 | PEPPERL+FUCHS
Reflecting light barrier, 0-7.5 m, PNP, 10-30 VDC, M8-connector, IP67/IP69/IP69K, 267075-100508
Order No.: 28G3630
EAN: 4050143046102
MPN:
267075-100508
OBR7500-R100-E2-IO-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
96.7113 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
96.71 € *
Price list
Quantity
Price per unit*
1 pcs.
96.7113 €
2 pcs.
94.2361 €
3 pcs.
91.8799 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, OBR7500-R100-E2-IO-V31, PEPPERL+FUCHS
Retroreflective sensor with polarization filter.
Features
- Miniature design with versatile mounting options
- Extended temperature range-40 °C - 60 °C
- High degree of protection IP69K
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-7.5 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 0.5 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |