267075-100492 | PEPPERL+FUCHS
Reflecting light barrier, 0-7.5 m, PNP, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 267075-100492
Order No.: 28G3633
EAN: 4050143407767
MPN:
267075-100492
OBR7500-R100-E5F-IO-0,3M-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
107.2428 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
107.24 € *
Price list
Quantity
Price per unit*
1 pcs.
107.2428 €
2 pcs.
104.4939 €
3 pcs.
101.8878 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, OBR7500-R100-E5F-IO-0,3M-V1, PEPPERL+FUCHS
Retroreflective sensor with polarization filter.
Features
- Miniature design with versatile mounting options
- Extended temperature range-40 °C - 60 °C
- High degree of protection IP69K
- IO-Link interface for service and process data
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-7.5 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 0.5 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67/IP69/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |