264852 | PEPPERL+FUCHS

Reader, 45-90 mm, PNP, 24 VDC, M12-connector, IP67, 264852

Order No.: 28G7549
EAN: 4050143044269
MPN:
264852
OPC70P-F201-R2-45
264852 PEPPERL+FUCHS Optical Sensors Image 1
264852 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,111.8427 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4,111.84 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,111.8427 €

Stationary read device, OPC70P-F201-R2-45, PEPPERL+FUCHS

Optical Print Inspector, reads all common 1-D and 2-D codes, detects logos, Ethernet, RS 232, speeds of up to 10 m/s; polarization filter.

Features

  • Reads 1-D and 2-D codes at high speeds of up to 10 m/s at 100 readings/s
  • High depth of focus
  • Logo comparison
  • Rotary encoder input
  • Reliable on reflective surfaces through polarization filter technology
  • Presence detection
Technical specifications
Filter Property Value
Product type reader
Version stationary, integrated LED flash
Detecting distance 45-90 mm
Output PNP
Connection M12-connector
Voltage 24 VDC
Power supply 250 mA
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 84719000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes