257498 | PEPPERL+FUCHS
PHA400-F200-B17-V1D, Vision Sensor
Order No.: 28G5963
EAN: 4050143042494
MPN:
257498
PHA400-F200-B17-V1D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,844.0570 € *
Standard delivery time from the manufacturer is: 3 Weeks
Vision Sensor, PHA400-F200-B17-V1D, PEPPERL+FUCHS
Precision positioning on hole in the 70 mm x 70 mm housing.
Features
- Detects the position of an index hole
- Large capture range
- High operating range
- Integrated contrast compensation
- Compact design
- PROFINET interface
- Integrated illumination
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | vision sensor | |
| Version | integrated LED flash, infrared | |
| Voltage | 24 VDC | |
| Power supply | 400 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90314990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |