254272 | PEPPERL+FUCHS
Reflecting light barrier, 0-50 m, 10-30 VDC, M12-connector, IP67, 254272
Order No.: 28G3647
EAN: 4050143042036
MPN:
254272
OQR50M-R300-2EP-V1
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
311.3397 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
311.34 € *
Price list
Quantity
Price per unit*
1 pcs.
311.3397 €
2 pcs.
303.7356 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, OQR50M-R300-2EP-V1, PEPPERL+FUCHS
Retroreflective sensor with measurement core technology.
Features
- Pulse Ranging Technology (PRT)
- Optimized for use with fixed reflectors
- Good alignability due to red transmission LED
- Reliable detection of reflecting metall objects
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-50 m | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 80 mA | |
| Activation time | 5 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |