254269 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0.03-8 m, 10-30 VDC, M12-connector, IP67, 254269
Order No.: 28G4320
EAN: 4050143042012
MPN:
254269
OQD8000-R300-2EP-V1-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
321.1215 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
321.12 € *
Price list
Quantity
Price per unit*
1 pcs.
321.1215 €
2 pcs.
313.5769 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, OQD8000-R300-2EP-V1-L, PEPPERL+FUCHS
Diffuse sensor with measurement core technology.
Features
- Extremely long detection range paves the way for new applications
- Pulse Ranging Technology (PRT)
- Visible light source for easy alignment
- Minimal black-white difference
- Absolutely reliable background suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 0.03-8 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 80 mA | |
| Activation time | 5 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |