254264 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0.03-8 m, PNP/NPN, 10-30 VDC, M12-connector, IP67, 254264
Order No.: 28G3928
EAN: 4050143042005
MPN:
254264
OBD8000-R300-2PP-V1-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
306.5202 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
306.52 € *
Price list
Quantity
Price per unit*
1 pcs.
306.5202 €
2 pcs.
299.3088 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, OBD8000-R300-2PP-V1-L, PEPPERL+FUCHS
Features
- Extremely long detection range paves the way for new applications
- Pulse Ranging Technology (PRT)
- Visible light source for easy alignment
- Minimal black-white difference
- Switch point adjustment with quick twist
- Absolutely reliable background suppression
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 0.03-8 m | |
| Output | PNP/NPN | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 80 mA | |
| Activation time | 5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |