253564 | PEPPERL+FUCHS
One way light barrier, 0-1.5 m, PNP, 12-24 V, cable, 2 m, IP67, 253564
Order No.: 28G3287
EAN: 4050143119318
MPN:
253564
OBE1500-R2F-SE2-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
262.4664 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
262.47 € *
Price list
Quantity
Price per unit*
1 pcs.
262.4664 €
2 pcs.
256.0642 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, OBE1500-R2F-SE2-L, PEPPERL+FUCHS
Thru-beam sensor, flat design, space-saving M2 mounting, 1500 mm detection range, red light, dark on, PNP output, fixed cable.
Features
- Very flat design for direct mounting without mounting bracket
- DuraBeam Laser Sensors - durable and employable like an LED
- High detection ranges achievable
- TEACH-IN
- Detection of small parts or flat objects from 0.3 mm
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-1.5 m | |
| Output | PNP | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 12-24 V | |
| Power supply | 10 mA | |
| Activation time | 250 s | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |