253058 | PEPPERL+FUCHS

Reader, 80-200 mm, PNP, 24 VDC, M12-connector, IP65, 253058

Order No.: 28G7546
EAN: 4050143041794
MPN:
253058
ODV120-F200-R2
253058 PEPPERL+FUCHS Optical Sensors Image 1
253058 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,424.3916 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,424.39 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,424.3916 €

Stationary read device, ODV120-F200-R2, PEPPERL+FUCHS

Stationary multicode read device for all common 1-D, 2-D and Pharmacodes at speeds of 10 m/s, XVGA resolution, Ethernet.

Features

  • 10 m/s motion speed
  • 30 scans per second
  • Integrated error image memory
  • Code quality index output
Technical specifications
Filter Property Value
Product type reader
Version stationary, integrated LED flash
Detecting distance 80-200 mm
Output PNP
Connection M12-connector
Voltage 24 VDC
Power supply 250 mA
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin VN
Customs tariff number 84719000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes