249085 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-80 mm, PNP, 10-30 VDC, M8-connector, IP67, 249085
Order No.: 28G3825
EAN: 4050143286478
MPN:
249085
ML100-8-HW-5652
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
151.9154 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
151.92 € *
Price list
Quantity
Price per unit*
1 pcs.
151.9154 €
2 pcs.
148.0241 €
3 pcs.
144.3113 €
*incl. VAT plus shipping costs
Subject to prior sale
Triangulation sensor, ML100-8-HW-5652, PEPPERL+FUCHS
Diffuse mode sensor for standard applications, miniature design, background evaluation, 80 mm detection range, red light, dark on, PNP output, M8 plug.
Features
- User-friendliest photoelectric sensor series for standard applications
- Miniature design
- Background evaluation uses background as reference for detection of difficult targets
- Simplest alignment and commissioning thanks to ultrabright transmitter LED
- Clear and functional display concept for the operating modes
- Full metal thread mounting
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light | |
| Detecting distance | 0-80 mm | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |