244081 | PEPPERL+FUCHS

One way light barrier, 0-65 m, relay, 12-240 V AC/DC, IP67, 244081

Order No.: 28G3092
EAN: 4050143039548
MPN:
244081
LA29/LK29-Z-F1/31/116-SET
244081 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
290.6218 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
290.62 € *
Price list
Quantity
Price per unit*
1 pcs.
290.6218 €
2 pcs.
283.5294 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, LA29/LK29-Z-F1/31/116-SET, PEPPERL+FUCHS

Features

  • Robust, compact photoelectric sensor for single-beam gate protection
  • Very high detection range
  • No measurable emitted interference on all frequencies
  • Not sensitive to ambient light, even with energy saving lamps
  • Adjustable timer functions
  • Version with accessories in scope of delivery
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-65 m
Output relay
Design straight
Voltage 12-240 V AC/DC
Activation time 20 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365080
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes