243103 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 5-350 mm, PNP, 10-30 VDC, Stocko plug, IP67, 243103

Order No.: 28G3807
EAN: 4050143184422
MPN:
243103
ML100-8-H-3704
243103 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
157.3061 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
157.31 € *
Price list
Quantity
Price per unit*
1 pcs.
157.3061 €
2 pcs.
153.2601 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, ML100-8-H-3704, PEPPERL+FUCHS

Triangulation sensor with background suppression, 350 mm adjustable detection range, red light, light/dark on, pnp output, fixed cable with Stocko plug.

Features

  • Miniature design
  • Easy to use
  • Very bright, highly visible light spot
  • Full metal thread mounting
  • Highly visible LEDs for Power ON and switching state
  • Not sensitive to ambient light
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 5-350 mm
Output PNP
Connection Stocko plug
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes