239765 | PEPPERL+FUCHS
Reflecting light barrier, 0-4 m, PNP, 10-30 VDC, M12-connector, IP67, 239765
Order No.: 28G3054
EAN: 4050143036899
MPN:
239765
GLV18-55/115b/120
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
115.2515 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
115.25 € *
Price list
Quantity
Price per unit*
1 pcs.
115.2515 €
2 pcs.
112.2884 €
3 pcs.
109.4800 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, GLV18-55/115b/120, PEPPERL+FUCHS
Retroreflective sensor with polarization filter, M18 threaded housing design, plastic housing, front optical face, 4 m detection range, red light, light/dark on, DC version, 2 PNP outputs, fixed cable with M12 plug.
Features
- Efficient Line in a short M18 plastic housing for standard applications
- Very high detection range
- 4 LEDs indicator for 360° visibility
- Version with front optical face
- DC voltage version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-4 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |