237008 | PEPPERL+FUCHS

One way light barrier, 0-20 m, NPN, 10-30 VDC, M12-connector, IP67, 237008

Order No.: 28G2978
EAN: 4050143035588
MPN:
237008
GD18/GV18/25/103/115
237008 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
144.7992 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
144.80 € *
Price list
Quantity
Price per unit*
1 pcs.
144.7992 €
2 pcs.
141.0864 €
3 pcs.
137.5640 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, GD18/GV18/25/103/115, PEPPERL+FUCHS

Thru-beam sensor, M18 threaded housing design, plastic housing, front optical face, 20 m detection range, red light, light on, DC version, PNP output, fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Very high detection range
  • 4 LEDs indicator for 360° visibility
  • Version with front optical face
  • DC voltage version
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-20 m
Output NPN
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes