237004 | PEPPERL+FUCHS
One way light barrier, 0-20 m, 20-250 V AC/DC, cable, 2 m, IP67, 237004
Order No.: 28G2968
EAN: 4050143035557
MPN:
237004
GA18/GK18/25/115/161
Unit Price (€ / pc.)
153.6647 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
153.66 € *
Price list
Quantity
Price per unit*
1 pcs.
153.6647 €
2 pcs.
149.7258 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, GA18/GK18/25/115/161, PEPPERL+FUCHS
Thru-beam sensor, M18 threaded housing design, plastic housing, front optical face, 20 m detection range, red light, light on, AC/DC version, NPN-FET output, fixed cable.
Features
- Efficient Line in a short M18 plastic housing for standard applications
- Very high detection range
- 4 LEDs indicator for 360° visibility
- Version with front optical face
- Universal usage at different power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-20 m | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 20-250 V AC/DC | |
| Power supply | 2.5 mA | |
| Activation time | 10 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |