223824 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 40-900 mm, PNP, 24 VDC, M12-connector, IP65, 223824
Order No.: 28G4446
EAN: 4050143218073
MPN:
223824
SBL-8-H-900-IR-SL-V-Z-3110
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
439.1814 € *
Standard delivery time from the manufacturer is: 1 Week
Background suppression sensor, SBL-8-H-900-IR-SL-V-Z-3110, PEPPERL+FUCHS
Congested track scanner, background suppression sensor, 900 mm adjustable detection range, infrared light, dark on, time relay, 1 PNP output, M12 plug and fixed cable with M12 socket.
Features
- Background suppression sensor for roller conveyors
- For installation between the rollers on a roller conveyor
- Very small black-white difference
- Adjustable detection range
- Can be connected in series
- ON/Off delay adjustable
- 3 in 1: Sensor, pneumatic valve and integrated control logic
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light, 880 nm | |
| Detecting distance | 40-900 mm | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 24 VDC | |
| Power supply | 115 mA | |
| Activation time | 5 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |