223675 | PEPPERL+FUCHS
Distance sensor with IO-Link interface, 0.2 m, 10-30 VDC, M12-connector, IP65, 223675
Retroreflective sensor, OBR7500-R100-2EP-IO-V31, PEPPERL+FU
The miniature optical sensor is the first device of their kind to offer an endto- end solution in a small single standard design - from thru-beam sensor through to a distance measurement device. As a result of this design, the sensor is able to perform practically all standard automation tasks. The DuraBeam laser sensor is durable and can be used in the same way as a standard sensor. The use of Multi Pixel Technology gives the standard sensor a high level of flexibility and enables them to adapt more effectively to their operating environment.
Features
- Miniature design with versatile mounting options
- High degree of protection
- IO-Link interface for service and process data
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor with IO-Link interface | |
| Detecting distance | 0.2 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 10 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP65 |
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90151000 |
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | lead, Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |