221591 | PEPPERL+FUCHS
Reflecting light barrier, 0-9.5 m, 10-30 VDC, M12-connector, IP67, 221591
Order No.: 28G3246
EAN: 4050143030118
MPN:
221591
MLV41-6-IO/92/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
202.6094 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
202.61 € *
Price list
Quantity
Price per unit*
1 pcs.
202.6094 €
2 pcs.
197.6709 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, MLV41-6-IO/92/136, PEPPERL+FUCHS
Robust retroreflective sensor, compact housing design, IO-Link interface, 9.5 m detection range, red light, 2 push-pull outputs, M12 plug.
Features
- Rugged series in corrosion-resistant metal housing
- IO-Link interface for service and process data
- Extremely high switching frequency
- Clear and functional display concept for the operating modes
- Resistant against noise: reliable operation under all conditions
- Aluminum housing with high quality Delta-Seal coated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-9.5 m | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 0.5 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |