219057 | PEPPERL+FUCHS

Reflecting light barrier, 0-4 m, PNP, 10-30 VDC, cable, 7 m, IP67, 219057

Order No.: 28G3084
EAN: 4050143320738
MPN:
219057
GLV18-6-4594
219057 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
132.6969 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
132.70 € *
Price list
Quantity
Price per unit*
1 pcs.
132.6969 €
2 pcs.
129.2935 €
3 pcs.
126.0567 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, GLV18-6-4594, PEPPERL+FUCHS

Features

  • Short design in M18 plastic housing
  • 4 LEDs indicator for 360° visibility
  • Optimal price/power ratio
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-4 m
Output PNP
Design straight
Connection cable, 7 m
Voltage 10-30 VDC
Power supply 20 mA
Activation time 1 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes