218499 | PEPPERL+FUCHS
Distance sensor with IO-Link interface, 8 m, 10-30 VDC, M12-connector, IP65, 218499
Unit Price (€ / pc.)
555.4087 € *
Standard delivery time from the manufacturer is: On Request
Ultrasonic direct detection sensor, 233240, PEPPERL+FU
The 233240 is a ultrasonic direct detection sensor for miniature design.
Features
- Program input
- Switching status indicator, yellow LED
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor with IO-Link interface | |
| Detecting distance | 8 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 10 ms | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | lead, Perfluorobutane sulfonic acid (PFBS) and its salts |
| SVHC free | No |