214923 | PEPPERL+FUCHS

Reflecting light barrier, 0-5 m, NPN, 10-30 VDC, cable, 2 m, IP67, 214923

Order No.: 28G3065
EAN: 4050143219292
MPN:
214923
GLV18-55-G/25/102/115
214923 PEPPERL+FUCHS Optical Sensors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Retroreflective sensor, GLV18-55-G/25/102/115, PEPPERL+FUCHS

Retroreflective sensor for glass detection, M18 threaded housing design, plastic housing, front optical face, 2.5 m detection range, red light, light on, DC version, NPN output, fixed cable.

Features

    Efficient Line in a short M18 plastic housing for standard applicationsTwo devices in one: choice of either clear object detection or retroreflective operating mode with a large detection range
  • 4 LEDs indicator for 360° visibility
  • Optimized potentiometer design for a clear control button layout in the application
  • DC voltage version
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-5 m
Output NPN
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 15 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes