214922 | PEPPERL+FUCHS

Reflecting light barrier, 0-2.5 m, PNP, 10-30 VDC, cable, 2 m, IP67, 214922

Order No.: 28G3064
EAN: 4050143027880
MPN:
214922
GLV18-55-G/115/120
214922 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
130.3050 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
130.31 € *
Price list
Quantity
Price per unit*
1 pcs.
130.3050 €
2 pcs.
126.9611 €
3 pcs.
123.7957 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, GLV18-55-G/115/120, PEPPERL+FUCHS

Retroreflective sensor for glass detection, M18 threaded housing design, plastic housing, front optical face, 2.5 m detection range, red light, light/dark on, DC version, 2 PNP outputs, fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Two devices in one: choice of either clear object detection or retroreflective operating mode with a large detection range
  • 4 LEDs indicator for 360° visibility
  • Optimized potentiometer design for a clear control button layout in the application
  • DC voltage version
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-2.5 m
Output PNP
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 15 mA
Activation time 0.5 ms
Switching logic light ON/dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes