214920 | PEPPERL+FUCHS

Reflecting light barrier, 0-2.5 m, NPN, 10-30 VDC, M12-connector, IP67, 214920

Order No.: 28G3066
EAN: 4050143219285
MPN:
214920
GLV18-55-G/25/102/159
214920 PEPPERL+FUCHS Optical Sensors
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Retroreflective sensor, GLV18-55-G/25/102/159, PEPPERL+FUCHS

Retroreflective sensor for glass detection, M18 threaded housing design, plastic housing, front optical face, 2.5 m detection range, red light, light on, DC version, NPN output, M12 plug.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Two devices in one: choice of either clear object detection or retroreflective operating mode with a large detection range
  • 4 LEDs indicator for 360° visibility
  • Optimized potentiometer design for a clear control button layout in the application
  • DC voltage version
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-2.5 m
Output NPN
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 15 mA
Activation time 0.5 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes