214723 | PEPPERL+FUCHS
SLA12-LAS-T/124, Safety thru-beam sensor transmitter
Order No.: 28G3702
EAN: 4050143027675
MPN:
214723
SLA12-LAS-T/124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
310.9113 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
310.91 € *
Price list
Quantity
Price per unit*
1 pcs.
310.9113 €
2 pcs.
303.5928 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety thru-beam sensor, SLA12-LAS-T/124, PEPPERL+FUCHS
Safety thru-beam sensor transmitter with laser.
Features
- Sensing range 12 m
- Visible red light, pulsed LASER light
- Laser class 1, eyesafe
- Performance Level PL e
- Clearly visible LED functional display and pre-fault indicator on the receiver
- Sturdy housing
- Waterproof, degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety light barrier | |
| Detecting distance | 0.2-12 m | |
| Design | angled | |
| Connection | M12-connector | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |