212929 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 10-120 mm, NPN, 10-30 VDC, cable, 2 m, IP67, 212929

Order No.: 28G3759
EAN: 4050143027293
MPN:
212929
GLV18-8-H-120/59/102/115
212929 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
151.4751 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
151.48 € *
Price list
Quantity
Price per unit*
1 pcs.
151.4751 €
2 pcs.
147.5957 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, GLV18-8-H-120/59/102/115, PEPPERL+FUCHS

Triangulation sensor with background suppression, M18 threaded housing design, plastic housing, front optical face, 120 mm detection range, red light, dark on, DC version, NPN output, fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Best background suppressor in its class
  • Minimal black-white difference
  • 4 LEDs indicator for 360° visibility
  • Optimized potentiometer design for a clear control button layout in the application
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 640 nm
Detecting distance 10-120 mm
Output NPN
Design straight
Connection cable, 2 m
Voltage 10-30 VDC
Power supply 15 mA
Activation time 1 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes