212928 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 10-120 mm, NPN, 10-30 VDC, cable, 2 m, IP67, 212928
Order No.: 28G3757
EAN: 4050143027286
MPN:
212928
GLV18-8-H-120/25/102/115
Unit Price (€ / pc.)
151.4751 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
151.48 € *
Price list
Quantity
Price per unit*
1 pcs.
151.4751 €
2 pcs.
147.5957 €
*incl. VAT plus shipping costs
Subject to prior sale
Background suppression sensor, GLV18-8-H-120/25/102/115, PEPPERL+FUCHS
Triangulation sensor with background suppression, M18 threaded housing design, plastic housing, front optical face, 120 mm detection range, red light, light on, DC version, NPN output, fixed cable.
Features
- Efficient Line in a short M18 plastic housing for standard applications
- Best background suppressor in its class
- Minimal black-white difference
- 4 LEDs indicator for 360° visibility
- Optimized potentiometer design for a clear control button layout in the application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 640 nm | |
| Detecting distance | 10-120 mm | |
| Output | NPN | |
| Design | straight | |
| Connection | cable, 2 m | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |