212924 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 10-120 mm, NPN, 10-30 VDC, M12-connector, IP67, 212924
Order No.: 28G3758
EAN: 4050143027255
MPN:
212924
GLV18-8-H-120/25/102/159
Unit Price (€ / pc.)
155.2593 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
155.26 € *
Price list
Quantity
Price per unit*
1 pcs.
155.2593 €
2 pcs.
151.2847 €
*incl. VAT plus shipping costs
Subject to prior sale
Background suppression sensor, GLV18-8-H-120/25/102/159, PEPPERL+FUCHS
Triangulation sensor with background suppression, M18 threaded housing design, plastic housing, front optical face, 120 mm detection range, red light, light on, DC version, NPN output, M12 plug.
Features
- Efficient Line in a short M18 plastic housing for standard applications
- Best background suppressor in its class
- Minimal black-white difference
- 4 LEDs indicator for 360° visibility
- Optimized potentiometer design for a clear control button layout in the application
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 640 nm | |
| Detecting distance | 10-120 mm | |
| Output | NPN | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 15 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |