210614 | PEPPERL+FUCHS
Fork light barrier, NPN, 10-30 VDC, M8-connector, IP67, 210614
Order No.: 28G3048
EAN: 4050143026425
MPN:
210614
GLP120-RT/40b/102/156
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
336.4606 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
336.46 € *
Price list
Quantity
Price per unit*
1 pcs.
336.4606 €
2 pcs.
328.5352 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric slot sensor, GLP120-RT/40b/102/156, PEPPERL+FUCHS
Photoelectric slot sensor, plastic housing, 120 mm slot width, red light, light/dark on, DC version, NPN output, M8 plug, 3-pin.
Features
- Plastic version
- Clearly visible function indicators
- Degree of protection IP67
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Output | NPN | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 0.25 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |