208793 | PEPPERL+FUCHS
Reflecting light barrier, 0-4 m, 10-30 VDC, M12-connector, IP67, 208793
Order No.: 28G3234
EAN: 4050143025718
MPN:
208793
MLV41-54-G-IO/25/92/136
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
288.5750 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
288.58 € *
Price list
Quantity
Price per unit*
1 pcs.
288.5750 €
2 pcs.
281.5421 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, MLV41-54-G-IO/25/92/136, PEPPERL+FUCHS
Robust retroreflective sensor for glass detection, compact housing design, IO-Link interface, 4 m detection range, red light, light on, 2 push-pull outputs, M12 plug.
Features
- Rugged series in corrosion-resistant metal housing
- Reliable recognition of reflective objects and clear glass
- Two machines in one: clear object detection or reflection operating mode with long range
- IO-Link interface for service and process data
- Teach-in switch for setting the contrast detection levels
- Resistant against noise: reliable operation under all conditions
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-4 m | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 35 mA | |
| Activation time | 0.5 ms | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |