203992 | PEPPERL+FUCHS
Reflecting light barrier, 0-4 m, PNP, 10-30 VDC, cable, 3.5 m, IP67, 203992
Order No.: 28G3059
EAN: 4050143179930
MPN:
203992
GLV18-55/33/115/120 C=3,5m
Unit Price (€ / pc.)
124.7477 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
124.75 € *
Price list
Quantity
Price per unit*
1 pcs.
124.7477 €
2 pcs.
121.5466 €
3 pcs.
118.5121 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, GLV18-55/33/115/120 C=3,5m, PEPPERL+FUCHS
Retroreflective sensor with polarization filter, M18 threaded housing design, plastic housing, front optical face, 4 m detection range, red light, light/dark on, DC version, 2 PNP outputs, fixed cable.
Features
- Efficient Line in a short M18 plastic housing for standard applications
- Very high detection range
- 4 LEDs indicator for 360° visibility
- Version with front optical face
- DC voltage version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-4 m | |
| Output | PNP | |
| Design | straight | |
| Connection | cable, 3.5 m | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |