202520 | PEPPERL+FUCHS
Reflecting light barrier, 1-3 m, relay, 12-240 V AC/DC, M16-connector, IP64, 202520
Order No.: 28G7445
EAN: 4050143023547
MPN:
202520
RLK28-FC-55-Z/31/116
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
967.47 € *
Standard delivery time from the manufacturer is: 1 Week
Fire protection retroreflective sensor, RLK28-FC-55-Z/31/116, PEPPERL+FUCHS
Compact fire protection photoelectric sensor, Compact fire protection photoelectric sensor for safety devices on fire barriers.
Features
- Approval in accordance with VdS Test Report FSA and externally monitored manufacture (Ü Symbol)
- Not sensitive to ambient light, even with switched energy saving lamps
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Version | fire protection, modulated visible red light | |
| Detecting distance | 1-3 m | |
| Output | relay | |
| Connection | M16-connector | |
| Voltage | 12-240 V AC/DC | |
| Activation time | 20 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP64 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |