199799 | PEPPERL+FUCHS

Reflecting light barrier, 0-4 m, 20-250 V AC/DC, cable, PVC 3x0.34 mm², 2 m, IP67, 199799

Order No.: 28G3034
EAN: 4050143022496
MPN:
199799
GLK18-55/59/115/161
199799 PEPPERL+FUCHS Optical Sensors
Image may differ

Retroreflective sensor, GLK18-55/59/115/161, PEPPERL+FUCHS

Retroreflective sensor with polarization filter, M18 threaded housing design, plastic housing, front optical face, 4 m detection range, red light, dark on, AC/DC version, NPN-FET output, fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Very high detection range
  • 4 LEDs indicator for 360° visibility
  • Version with front optical face
  • Universal usage at different power supplies
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-4 m
Design straight
Connection cable, PVC 3x0.34 mm², 2 m
Voltage 20-250 V AC/DC
Power supply 2.5 mA
Activation time 10 ms
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes