199795 | PEPPERL+FUCHS
Reflecting light barrier, 0-4 m, 20-250 V AC/DC, cable, PVC 3x0.34 mm², 2 m, IP67, 199795
Order No.: 28G3032
EAN: 4050143022465
MPN:
199795
GLK18-55/25/115/161
Retroreflective sensor, GLK18-55/25/115/161, PEPPERL+FUCHS
Retroreflective sensor with polarization filter, M18 threaded housing design, plastic housing, front optical face, 4 m detection range, red light, light on, AC/DC version, NPN-FET output, fixed cable.
Features
- Efficient Line in a short M18 plastic housing for standard applications
- Very high detection range
- 4 LEDs indicator for 360° visibility
- Version with front optical face
- Universal usage at different power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-4 m | |
| Design | straight | |
| Connection | cable, PVC 3x0.34 mm², 2 m | |
| Voltage | 20-250 V AC/DC | |
| Power supply | 2.5 mA | |
| Activation time | 10 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |