199790 | PEPPERL+FUCHS
Reflecting light barrier, 0-5.5 m, 20-250 V AC/DC, connector, IP67, 199790
Order No.: 28G3045
EAN: 4050143115211
MPN:
199790
GLK18-6-S/25/161/166
Unit Price (€ / pc.)
130.3050 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
130.31 € *
Price list
Quantity
Price per unit*
1 pcs.
130.3050 €
2 pcs.
126.9611 €
3 pcs.
123.7957 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, GLK18-6-S/25/161/166, PEPPERL+FUCHS
Retroreflective sensor, M18 threaded housing design, plastic housing, side optical face, 5.5 m detection range, red light, light on, AC/DC version, NPN-FET output, micro plug.
Features
- Efficient Line in a short M18 plastic housing for standard applications
- Very high detection range
- 4 LEDs indicator for 360° visibility
- Sidelookerversion
- Universal usage at different power supplies
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-5.5 m | |
| Design | straight | |
| Connection | connector | |
| Voltage | 20-250 V AC/DC | |
| Power supply | 2.5 mA | |
| Activation time | 10 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |