199789 | PEPPERL+FUCHS

Reflecting light barrier, 0-5.5 m, 20-250 V AC/DC, cable, PVC 3x0.34 mm², 2 m, IP67, 199789

Order No.: 28G3044
EAN: 4050143082094
MPN:
199789
GLK18-6-S/25/115/161
199789 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
125.8306 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
125.83 € *
Price list
Quantity
Price per unit*
1 pcs.
125.8306 €
2 pcs.
122.6057 €
3 pcs.
119.5355 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, GLK18-6-S/25/115/161, PEPPERL+FUCHS

Retroreflective sensor, M18 threaded housing design, plastic housing, side optical face, 5.5 m detection range, red light, light on, AC/DC version, NPN-FET output, fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Very high detection range
  • 4 LEDs indicator for 360° visibility
  • Sidelookerversion
  • Universal usage at different power supplies
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-5.5 m
Design straight
Connection cable, PVC 3x0.34 mm², 2 m
Voltage 20-250 V AC/DC
Power supply 2.5 mA
Activation time 10 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365080
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes