199777 | PEPPERL+FUCHS

One way light barrier, 0-20 m, 20-250 V AC/DC, cable, 2 m, IP67, 199777

Order No.: 28G2970
EAN: 4050143022441
MPN:
199777
GA18/GK18/59/115/161
199777 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
153.6647 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
153.66 € *
Price list
Quantity
Price per unit*
1 pcs.
153.6647 €
2 pcs.
149.7258 €
*incl. VAT plus shipping costs
Subject to prior sale

Thru-beam sensor, GA18/GK18/59/115/161, PEPPERL+FUCHS

Thru-beam sensor, M18 threaded housing design, plastic housing, front optical face, 20 m detection range, red light, dark on, AC/DC version, NPN-FET output, fixed cable.

Features

  • Efficient Line in a short M18 plastic housing for standard applications
  • Very high detection range
  • 4 LEDs indicator for 360° visibility
  • Version with front optical face
  • Universal usage at different power supplies
Technical specifications
Filter Property Value
Power supply 2.5 mA
Switching logic dark ON
Degree of protection (IP) IP67
Detecting distance 0-20 m
Design straight
Connection cable, 2 m
Activation time 10 ms
Product type one way light barrier
Voltage 20-250 V AC/DC
Logistics
Property Value
Customs tariff number 85365080
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes