193142 | PEPPERL+FUCHS

Double plate sensor, 50-150 mm, PNP, 18-30 VDC, cable, 2 m, IP65, 193142

Order No.: 28G5927
EAN: 4050143020478
MPN:
193142
UDCM-30GM-085-3E3
193142 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2,878.0388 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
2,878.04 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,878.0388 €

Double plate sensor, UDCM-30GM-085-3E3, PEPPERL+FUCHS

Double plate sensor, Ultrasonic system for reliable detection of no, one, or two overlapping sheet materials, preferably sheet metal.

Features

  • No teach-in required
  • Insensitive to printing, colors, and shining surfaces
  • Programmable
Technical specifications
Filter Property Value
Product type double plate sensor
Detecting distance 50-150 mm
Output PNP
Connection cable, 2 m
Voltage 18-30 VDC
Power supply 200 mA
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes