193036 | PEPPERL+FUCHS
Diffuse mode sensor, 0-2.5 m, relay, 24 VDC, screw connection, IP52, 193036
Order No.: 28G7424
EAN: 4050143020430
MPN:
193036
TopScan-S-M/L310
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
344.7787 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
344.78 € *
Price list
Quantity
Price per unit*
1 pcs.
344.7787 €
2 pcs.
336.6748 €
*incl. VAT plus shipping costs
Subject to prior sale
Active infrared scanner, TopScan-S-M/L310, PEPPERL+FUCHS
Single or multi-beam light curtain for individual protection according to DIN 18650/EN16005.
Features
- Moving presence sensor for swing doors
- Configurable for a wide range of door leaf widths
- Category 2, tested and certified to DIN 18650/EN 16005
- Modular construction with master/slave modules
- Safe function even on difficult floors
- Each beam can be adjusted individually
- Easy adjustment of transmitter for hinge side/ opposite hinge side
- Single-beam version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Version | infrared | |
| Detecting distance | 0-2.5 m | |
| Output | relay | |
| Connection | screw connection | |
| Voltage | 24 VDC | |
| Power supply | 75 mA | |
| Activation time | 70 ms | |
| Degree of protection (IP) | IP52 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |