190731 | PEPPERL+FUCHS
Frame light barrier, PNP, 24 VDC, M8-connector, IP67, 190731
Order No.: 28G3649
EAN: 4050143019625
MPN:
190731
RAL150-IR/32/98
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,132.8443 € *
Standard delivery time from the manufacturer is: 6 Weeks
Slot grid sensor, RAL150-IR/32/98, PEPPERL+FUCHS
Compact slot grid sensor, optimized for detection of small parts, 150 mm slot width, infrared light, PNP output, M8 plug.
Features
- Compact slot grid sensor
- Open frame with wide detection area
- Optimized for the detection of small parts
- Option to suppress stationary objects
- Detection of very small guided and non-guided parts in free fall
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | frame light barrier | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 24 VDC | |
| Power supply | 70 mA | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |