190730 | PEPPERL+FUCHS

Frame light barrier, PNP, 24 VDC, M8-connector, IP67, 190730

Order No.: 28G3648
EAN: 4050143019618
MPN:
190730
RAL100-IR/32/98
190730 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,053.3523 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,053.35 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,053.3523 €

Slot grid sensor, RAL100-IR/32/98, PEPPERL+FUCHS

Compact slot grid sensor, optimized for detection of small parts, 100 mm slot width, infrared light, PNP output, M8 plug.

Features

  • Compact slot grid sensor
  • Open frame with wide detection area
  • Optimized for the detection of small parts
  • Option to suppress stationary objects
  • Detection of very small guided and non-guided parts in free fall
Technical specifications
Filter Property Value
Product type frame light barrier
Output PNP
Connection M8-connector
Voltage 24 VDC
Power supply 70 mA
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes